| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Single | |
| 800 | |
| 30 | |
| 325 | |
| 1.60@60A | |
| 40 | |
| 160000 | |
| -40 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 9.66(Max) |
| Package Width | 4.82(Max) |
| Package Length | 10.66(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AC |
| 2 | |
| Lead Shape | Through Hole |
If you are designing a circuit that requires a conversion of alternating to direct current, make sure to use Ixys Corporation's DSI30-08A rectifier! Its peak non-repetitive surge current is 330 A, while its maximum continuous forward current is 30 A. This rectifier has a minimum operating temperature of -40 °C and a maximum of 150 °C. It is made in a single configuration.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

