| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Double Single Dual Anode Dual Cathode | |
| 1200 | |
| 52 | |
| 550 | |
| 2.5@60A | |
| 2200 | |
| 60 | |
| -40 | |
| 150 | |
| Mounting | Screw |
| Package Height | 9 |
| Package Width | 30.3 |
| Package Length | 47 |
| PCB changed | 8 |
| Supplier Package | ECO-PAC 1 |
| 8 |
Switch from an AC voltage to a DC voltage using a switching diode DSEI2X61-12P rectifier from Ixys Corporation. Its peak non-repetitive surge current is 550 A, while its maximum continuous forward current is 52 A. This rectifier has an operating temperature range of -40 °C to 150 °C. It is made in a double single dual anode dual cathode configuration.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
