Artesyn / Advanced EnergyDS550DC-3Suministro de energía de CC a CC
DC/DC Power Supply Single-OUT 12V 45A 550W
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| DC/DC | |
| 1 | |
| Fixed | |
| 12 | |
| 36 | |
| 75 | |
| No | |
| 84 | |
| 10 | |
| 45 | |
| Mounting | Rack |
| Package Height | 40 |
| Package Width | 78 |
| Package Length | 337.6 |
Provide constant and stable power by implementing this DS550DC-3 power distribution unit by Artesyn Embedded Power. This part can handle a current up to 45 A. It has a voltage of 12. This part has an input voltage of 36 to 75.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

