| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Function | Line Receiver |
| Receiver Communication Type | RS-422|RS-423 |
| Interface Standards | EIA-422|RS-422|RS-423 |
| Data Transmission Topology | Point-to-Point|Multidrop |
| Number of Receivers | 4 |
| Receiver Signal Type | Single-Ended|Differential |
| Number of Receivers per Line | 10 |
| Driving Mode | 3-State |
| Number of Receiver Enables | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 4.5 |
| Typical Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Supplier Temperature Grade | Military |
| Isolation | No |
| Packaging | Tray |
| Supplier Package | Die |