Analog DevicesDS1232LPU+Supervisory Circuits
Processor Supervisor 4.62V 1 Active High/Active Low/Open Drain/Push-Pull 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1000 | |
| Active High/Active Low/Open Drain/Push-Pull | |
| 4.5 | |
| 4.62 | |
| 4.74 | |
| 4.5 to 5.5 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 200 | |
| No | |
| Yes | |
| Yes | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Power Supply Monitor | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

