| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A992c. |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Family Name | DRA821 |
| Instruction Set Architecture | RISC |
| Device Core | ARM Cortex A72 |
| Core Architecture | ARM |
| Number of CPU Cores | 2 |
| Data Bus Width (bit) | 64 |
| Instruction Cache Size | 48KB |
| On-Chip Memory | 1.5MB/SRAM |
| Maximum Speed (MHz) | 2000 |
| Interface Type | CAN/Ethernet/I2C/I3C/SPI/UART/USB |
| UART | 12 |
| USART | 0 |
| Data Cache Size | 32KB |
| USB | 1 |
| Multiply Accumulate | No |
| SPI | 11 |
| I2C | 10 |
| I2S | 0 |
| CAN | 20 |
| Memory Card Interface | SD/SDIO/eMMC |
| Ethernet | 5 |
| Ethernet Interface Type | QSGMII/RGMII/RMII/SGMII |
| Ethernet Speed | 10Mbps/100Mbps/1000Mbps |
| Minimum Operating Supply Voltage (V) | 0.76|0.81|1.71|3.14 |
| Typical Operating Supply Voltage (V) | 0.8|0.85|1.8|3.3 |
| Maximum Operating Supply Voltage (V) | 0.84|0.89|1.89|3.46 |
| I/O Voltage (V) | 1.1|1.8|3.3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 2.07(Max) mm |
| Package Width | 17.3(Max) mm |
| Package Length | 17.3(Max) mm |
| PCB changed | 433 |
| Standard Package Name | BGA |
| Supplier Package | FCBGA |
| Pin Count | 433 |
| Lead Shape | Ball |