PanduitDNFR18-205FIB-MTerminales del conductor
Quick Disconnect Terminal 18-22AWG Brass Red F 15.24mm Tin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 4.23 | |
| Right Angle | |
| Tin | |
| 18-22 | |
| 600V | |
| Nylon 6/6 | |
| Box | |
| 15.24 | |
| 9.4 | |
| 5.2x0.81 | |
| Red | |
| Cable Mount |
The quick disconnect terminal DNFR18-205FIB-M wire terminal from Panduit is the best way to connect to your circuit's terminal blocks. It has a female type gender. This product is 15.24 mm long and 9.4 mm. Its wire is 18-22 AWG.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

