PanduitDNFR14-250FIB-MTerminales del conductor
Quick Disconnect Terminal 14-16AWG Brass Blue F 15.24mm Tin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 5.16 | |
| Right Angle | |
| Tin | |
| 14-16 | |
| 600V | |
| Nylon 6/6 | |
| Bulk | |
| 15.24 | |
| 9.4 | |
| 6.35x0.81 | |
| Blue | |
| Cable Mount |
Using the quick disconnect terminal DNFR14-250FIB-M wire terminal from Panduit is the easiest way to connect to your terminal blocks. It has a female type gender. This product is 15.24 mm long and 9.4 mm. Its wire is 14-16 AWG.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

