PanduitDNF18-187FIB-3KTerminales del conductor
Quick Disconnect Terminal 18-22AWG Brass Red F 19.8mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| F | |
| Crimp | |
| 3.84 | |
| Straight | |
| Tin | |
| 18-22 | |
| 600V | |
| 125 | |
| Nylon 6/6 | |
| Tape and Reel | |
| 19.8 | |
| 7.4 | |
| 4.8x0.8 | |
| Red | |
| Cable Mount |
Make a connection with your terminal blocks using the quick disconnect terminal DNF18-187FIB-3K wire terminal from Panduit. It has a female type gender. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 19.8 mm long and 7.4 mm. Its wire is 18-22 AWG.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

