| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| P | |
| 2 | |
| 40 | |
| ±20 | |
| 1.8 | |
| -55 to 150 | |
| 6.9 | |
| 100 | |
| 1 | |
| 25@10V | |
| 14@4.5V|33.7@10V | |
| 33.7 | |
| 7.3 | |
| 5.5 | |
| 1640@20V | |
| 128@20V | |
| 0.8 | |
| 179 | |
| 2140 | |
| 30.9 | |
| 14.7 | |
| 53.7 | |
| 6.9 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 18@10V|30@4.5V | |
| 1.8 | |
| 28 | |
| 100 | |
| 0.7 | |
| 4.2 | |
| 1 | |
| 1.3 | |
| 20 | |
| 6.9 | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Thanks to Diodes Zetex, both your amplification and switching needs can be taken care of with one component: the DMP4025LSD-13 power MOSFET. Its maximum power dissipation is 1800 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

