Diodes IncorporatedDMN32D2LDF-7MOSFETs
Trans MOSFET N-CH 30V 0.4A 5-Pin SOT-353 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Dual Common Source | |
| Enhancement | |
| N | |
| 2 | |
| 30 | |
| ±10 | |
| 0.4 | |
| 1200@4V | |
| 39@3V | |
| 280 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-353 |
| 5 | |
| Lead Shape | Gull-wing |
Thanks to Diodes Zetex, both your amplification and switching needs can be taken care of with one component: the DMN32D2LDF-7 power MOSFET. Its maximum power dissipation is 280 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
