Diodes IncorporatedDMN2016LFG-7MOSFETs
Trans MOSFET N-CH 20V 5.2A 8-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Common Quad Drain | |
| Enhancement | |
| N | |
| 2 | |
| 20 | |
| ±8 | |
| 5.2 | |
| 18@4.5V | |
| 16@4.5V | |
| 1472@10V | |
| 770 | |
| 46.8 | |
| 13.2 | |
| 84.5 | |
| 2.6 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 8 | |
| Lead Shape | No Lead |
Create an effective common drain amplifier using this DMN2016LFG-7 power MOSFET from Diodes Zetex. Its maximum power dissipation is 770 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
