Diodes IncorporatedDMG1026UV-7MOSFETs
Trans MOSFET N-CH 60V 0.41A 6-Pin SOT-563 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 60 | |
| ±20 | |
| 1.8 | |
| 0.41 | |
| 150 | |
| 1 | |
| 1800@10V | |
| 0.00045@4.5V | |
| 32@25V | |
| 650 | |
| 16.3 | |
| 3.4 | |
| 26.4 | |
| 3.4 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 1.2 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-563 |
| 6 | |
| Lead Shape | Flat |
Thanks to Diodes Zetex, both your amplification and switching needs can be taken care of with one component: the DMG1026UV-7 power MOSFET. Its maximum power dissipation is 6500 mW. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This N channel MOSFET transistor operates in enhancement mode.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

