Illinois CapacitorDME6S47K-FPelícula del capacitor
Cap Film 0.047uF 630V PET 10%( 12.5 X 7 X 13.5mm) Radial 10mm 125°C
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.047uF | |
| 10% | |
| 630VDC|250VAC | |
| PET | |
| Mini Dipped | |
| Wound | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 7 X 13.5 | |
| Straight | |
| -55 | |
| 125 | |
| 12.5(Max) | |
| 7(Max) | |
| 13.5(Max) | |
| 0.6 | |
| 25 | |
| 15(Max) |
This DME6S47K-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 125 °C. This product is 12.5(Max) mm long, 13.5(Max) mm tall and 7(Max) mm deep. The DME6S47K-F part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 0.047uF. It has a tolerance of 10%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
