Diodes IncorporatedDMC4040SSDQ-13MOSFETs
Trans MOSFET N/P-CH 40V 6.8A 8-Pin SO T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| P|N | |
| 2 | |
| 40 | |
| ±20 | |
| 1.8 | |
| 6.8 | |
| 100 | |
| 1 | |
| 25@10V | |
| 33.7@10V@P Channel|14@4.5V|37.6@10V@N Channel|16@4.5V | |
| 33.7@P Channel|37.6@N Channel | |
| 1643@20V@P Channel|1790@20V@N Channel | |
| 2140 | |
| 30.9@P Channel|5.3@N Channel | |
| 14.7@P Channel|15.1@N Channel | |
| 53.7@P Channel|24.3@N Channel | |
| 6.9@P Channel|8.1@N Channel | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.