ITT CorporationDM53744-7Contacto del conector
Contact SKT 8 Size Solder Cup ST Cable Mount 16AWG
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector D-Subminiature | |
| Power | |
| SKT | |
| Solder Cup | |
| Straight | |
| 10 | |
| -55 | |
| 125 | |
| 21.74 | |
| 8 | |
| 16 | |
| Cable Mount |
This DM53744-7 connector contact from ITT comes with a variety of features based on the application. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 10 A. This has a Connector D-Subminiature connector. It uses the solder cup termination method. This connector contact has an operating temperature range of -55 °C to 125 °C. Its wire is 16 AWG. This product is 21.74 mm long.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
