| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| Automotive | Yes |
| PPAP | Yes |
| Type | DLP Digital Micromirror Device |
| Maximum Operating Frequency (kHz) | 82000 |
| Minimum Operating Supply Voltage (V) | 2.25 |
| Maximum Operating Supply Voltage (V) | 2.75 |
| Typical Operating Supply Voltage (V) | 2.5 |
| Typical Supply Current (mA) | 59.9(Max) |
| Maximum Power Dissipation (mW) | 105(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 3.99 |
| Package Width | 8.55 |
| Package Length | 16.8 |
| PCB changed | 54 |
| Standard Package Name | LGA |
| Supplier Package | CLGA |
| Pin Count | 54 |