VishayDG442LEDY-GE3Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 200@3V | |
| 120@3V | |
| Single | |
| Single | |
| 3 | |
| 5|12 | |
| 16 | |
| ±3 | |
| ±5 | |
| ±8 | |
| 0.000002@5V@-40C to 85C/-0.000002@-5V | |
| 0.001@5V@-40C to 85C/-0.001@-5V | |
| 30 | |
| 90@3V | |
| 80 to 100 | |
| Single|Dual | |
| 650 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

