Analog DevicesDG301ACJ+Analog Switch Multiplexers
Analog Switch Single SPDT 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPDT | |
| SPDT | |
| 1 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 300@±15V | |
| 250@±15V | |
| Single | |
| Single | |
| 25 | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.23@15V/-0.000001@-15V | |
| 0.5@15V/-0.01@-15V | |
| 30 | |
| 50@±15V | |
| 45 to 60 | |
| Single|Dual | |
| 470 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.43(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
