Analog DevicesDG1209ETE+TAnalog Switch Multiplexers
Analog Multiplexer Dual 4:1 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 4:1 | |
| 4:1 | |
| 2 | |
| 8 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 600@12V@-40C to 85C | |
| 500@12V@-40C to 85C | |
| 250(Typ)@±15V@-40C to 85C | |
| Single | |
| Single | |
| 10 | |
| 12 | |
| 20 | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.04@±15V@-40C to 85C | |
| 0.09@12V@-40C to 85C | |
| 30 | |
| 30 | |
| 250@5V@-40C to 85C | |
| 250 to 400 | |
| Single|Dual | |
| 2000 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
