Diodes IncorporatedDFLT28A-7Supresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 28V 225W 2-Pin PowerDI 123 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 31.1 | |
| 45.4 | |
| 28 | |
| 4.96 | |
| 1 | |
| 1 | |
| 225 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.78 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Supplier Package | PowerDI 123 |
| 2 | |
| Lead Shape | No Lead |
This DFLT28A-7 TVS diode from Diodes Zetex is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its peak pulse power dissipation is 1125 W. Its test current is 1 mA. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 45.4 V and minimum breakdown voltage is 31.1 V. This TVS diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

