Diodes IncorporatedDFLT15A-7Supresores de voltaje transitorio (TVS)
Diode TVS Single Uni-Dir 15V 225W 2-Pin PowerDI 123 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Uni-Directional | |
| 1 | |
| 16.7 | |
| 24.4 | |
| 15 | |
| 9.22 | |
| 1 | |
| 1 | |
| 225 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.78 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Supplier Package | PowerDI 123 |
| 2 | |
| Lead Shape | No Lead |
Protect your critical electronic applications from sudden overvoltage conditions with this DFLT15A-7 TVS diode from Diodes Zetex. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1125 W. Its test current is 1 mA. This device's maximum clamping voltage is 24.4 V and minimum breakdown voltage is 16.7 V. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

