Diodes IncorporatedDFLS1200Q-7Rectifiers
Diode Schottky 200V 1A Automotive 2-Pin PowerDI 123 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 200 |
| Single | |
| 200 | |
| 1 | |
| 40 | |
| 0.85 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.78 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Supplier Package | PowerDI 123 |
| 2 | |
| Lead Shape | No Lead |
Converting from AC to DC is simple when using a Schottky diode DFLS1200Q-7 rectifier from Diodes Zetex. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its peak non-repetitive surge current is 40 A, while its maximum continuous forward current is 1 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

