Murata ManufacturingDFE252010P-1R5M=P2Montaje superficial de inductores

Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 2.1A 0.082Ohm DCR 1008 T/R

An ideal space-saving electronic component is this power DFE252010P-1R5M=P2 surface mount inductor from Murata. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a tolerance of 20%. This product is 2.7 mm long, 1 mm tall and 2.2 mm deep. It has an inductance of 1.5u H. This SMD inductor has a maximum DC current of 2.1 A with a maximum resistance of 82m Ohm. Its test frequency is 1M Hz. This device is made with multi-layer technology.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.1159
    1. 3000+$0.1159
    2. 6000+$0.1129
    3. 9000+$0.1128
    4. 12000+$0.1117
    5. 15000+$0.1108
    6. 24000+$0.1077
    7. 30000+$0.1068
    8. 60000+$0.1067
    9. 120000+$0.1063

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.