Cinch Connectivity SolutionsDEU-9S FOConector D-subminiatura
Conn D-Sub SKT 9 POS 1.37mm Crimp ST Panel Mount 9 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| SKT | |
| 5 | |
| -65 | |
| 125 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| E | |
| No | |
| 30.81 | |
| 12.55 | |
| Panel Mount | |
| Gold Over Nickel | |
| Phosphor Bronze|Copper Alloy |
This DEU9SFO discrete wire housing from Cinch Connectors will house one or multiple wires and channels. This RCP connector has 9 RCP contacts. This is a 2-row connector. It has a straight body orientation. It has a receptacle type gender. This device has a maximum current rating of 5 A. DEU9SFO is housed in black nylon. This rectangle connector has an operating temperature of -65 to 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
