Cinch Connectivity SolutionsDEU-9P TIConector D-subminiatura
Conn D-Sub PIN 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
| Supplier Unconfirmed | |
| EAR99 | |
| Active-Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| PIN | |
| 5 | |
| 1000 | |
| 2.7 | |
| -65 | |
| 125 | |
| 500 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 30.81 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy|Brass | |
| Cable Mount |
Be sure to set up proper communication between your serial connections with the DEU9PTI DVI connector from Cinch Connectors. Its pitch is 2.74 mm. This 2-row connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. DEU9PTI is housed in nylon. Its 9 terminals use the crimp termination method. This DVI connector has an operating temperature of -65 to 125 °C. This product is 12.55 mm tall.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
