Diodes IncorporatedDESD5V2S2UT-7Supresores ESD
ESD Suppressor TVS Uni-Dir 5.2V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Dual Common Anode | |
| Uni-Directional | |
| 2 | |
| 5.2 | |
| 20@8/20us | |
| 1 | |
| 200 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Even low voltage discharges can cause damage to electronic components so get this tvs DESD5V2S2UT-7 ESD protection device from Diodes Zetex for added protection. This device's maximum clamping voltage is 20 V. This ESD diode has a maximum ESD protection device voltage of 30@Air Gap/30@Contact Disc/10@HBM kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 200 pF. It is made in a dual common anode configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

