Diodes IncorporatedDESD32VS2SO-7Supresores ESD

ESD Suppressor TVS Uni-Dir/Bi-Dir 32V 3-Pin SOT-23 T/R

Never worry about unpredictable voltage shocks again with this tvs DESD32VS2SO-7 ESD protection device from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc/±16@HBM kV. This device's maximum clamping voltage is 50 V. This ESD diode has an operating temperature range of -65 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 42 pF. It is made in a single configuration.

Import TariffMay apply to this part

17 piezas: Se puede enviar mañana

    Total$0.14Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2422+
      Manufacturer Lead Time:
      24 semanas
      Minimum Of :
      1
      Maximum Of:
      17
      Country Of origin:
      China
         
      • Price: $0.1426
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2422+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 17 piezas
      • Price: $0.1426

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.