ITT CorporationDEMA-9S A197Conector D-subminiatura
Conn D-Sub SKT 9 POS 1.37mm Crimp ST Cable Mount 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 9 | |
| 9 | |
| 1 | |
| 2 | |
| Crimp | |
| 1.37 | |
| Straight | |
| SKT | |
| 7.5 | |
| 10 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| E | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
The DEMA-9S A197 DVI connector from ITT is perfect for communication between serial connections in your system. This 2-row connector has a single port. This socket type connector's 9 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. DEMA-9S A197 is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. Its 9 terminals use the crimp termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

