Más Buscadas
Murata ManufacturingDE1E3KX102MA4BN01FCapacitor cerámico de una capa
Cap Ceramic Suppression X1/Y1 0.001uF 250VAC E 20%( 7 X 7mm) Radial Disc 10mm 125°C Automotive Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 0.001uF | |
| 20% | |
| 250VAC | |
| E | |
| No | |
| Disc | |
| Radial | |
| 10 | |
| X1/Y1 | |
| 7 X 7 | |
| -40 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 7(Max) | |
| 7(Max) | |
| 10(Max) | |
| Through Hole |
The DE1E3KX102MA4BN01F high frequency capacitor can provide you with a non-polarized, low-cost solution to your circuit. It can withstand a voltage of 250 VAC. This high frequency capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. Its capacitance value is 0.001uF. This product is 7(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. The DE1E3KX102MA4BN01F high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

