Diodes IncorporatedDDZ9692T-7Zener

Zener Diode Single 6.8V 5% 150mW 2-Pin SOD-523 T/R

This DDZ9692T-7 zener diode from Diodes Zetex is perfect for your circuit requiring a diode to operate in the reverse-breakdown region. Its test current is 0.05 mA. Its maximum power dissipation is 150 mW. Its maximum leakage current is 0.1 μA. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This zener device has a nominal voltage of 6.8 V and a voltage tolerance of 5%. It is made in a single configuration.

Import TariffMay apply to this part

72,000 piezas: Se puede enviar mañana

    Total$129.30Price for 3000

    • (3000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2401+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      China
      • In Stock: 72,000 piezas
      • Price: $0.0431

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.