Diodes IncorporatedDDZ23-7Zener
Diode Zener Single 23.2V 2.5% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 23.2 | |
| 2.5% | |
| 0.9 | |
| 500 | |
| 5 | |
| 0.05 | |
| 35 | |
| 470 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 0.01 | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 1.55 |
| Package Length | 2.65 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This DDZ23-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.05 μA. Its test current is 5 mA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 23.19 V and a voltage tolerance of 3%.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

