Diodes IncorporatedDDZ20C-7Zener
Diode Zener Single 19.7V 2.51% 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 19.7 | |
| 2.51% | |
| 0.9 | |
| 500 | |
| 10 | |
| 0.05 | |
| 28 | |
| 470 | |
| -65 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 0.01 | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 1.55 |
| Package Length | 2.65 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This DDZ20C-7 zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its test current is 10 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.05 μA. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener device has a nominal voltage of 19.725 V and a voltage tolerance of 3%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

