Diodes IncorporatedDDZ18BSF-7Zener

Diode Zener Single 17.26V 2.5% 500mW 2-Pin SOD-323F T/R

Check out this perfect DDZ18BSF-7 zener diode from Diodes Zetex for operating in the reverse breakdown region. Its test current is 10 mA. Its maximum leakage current is 0.07 μA. Its maximum power dissipation is 500 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C. This zener device has a nominal voltage of 17.26 V and a voltage tolerance of 3%.

Import TariffMay apply to this part

3,000 piezas: Se puede enviar mañana

    Total$41.40Price for 3000

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2245+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.0138

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.