Diodes IncorporatedDDTC143ZCA-7-FBJT digital
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 80@10mA@5V | |
| 250 | |
| 4.7 | |
| 0.1 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Ensure the proper transistor is used within your digital processing unit by using Diodes Zetex's NPN DDTC143ZCA-7-F digital transistor. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 80@10mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

