Diodes IncorporatedDDTC123YCA-7-FBJT digital
Trans Digital BJT NPN 50V 0.1A 200mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 50 | |
| 0.1 | |
| 33@10mA@5V | |
| 250 | |
| 2.2 | |
| 0.22 | |
| 200 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Diodes Zetex's NPN DDTC123YCA-7-F digital transistor is the ideal component to use in situations where digital signal processing is required. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 33@10mA@5 V. It has a maximum collector emitter voltage of 50 V. Its maximum power dissipation is 200 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a single configuration. This transistor has an operating temperature range of -55 °C to 150 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

