Diodes IncorporatedDDTA144ECA-7-FBJT digital
Trans Digital BJT PNP 50V 0.1A 200mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 50 | |
| 0.1 | |
| 68@5mA@5V | |
| 250 | |
| 47 | |
| 1 | |
| 200 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Look no further than Diodes Zetex's PNP DDTA144ECA-7-F digital transistor's, the ideal component to use when designing a digital signal processing unit. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 68@5mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

