| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Automotive | Yes |
| PPAP | Yes |
| Type | PNP |
| Configuration | Single |
| Maximum Collector-Emitter Voltage (V) | 50 |
| Maximum Continuous DC Collector Current (mA) | 0.5 |
| Minimum DC Current Gain | 50@50mA@5V |
| Typical Current Gain Bandwidth (MHz) | 200 |
| Typical Input Resistance (kOhm) | 2.2 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Typical Resistor Ratio | 1 |
| Maximum Power Dissipation (mW) | 200 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Supplier Package | SOT-23 |
| Pin Count | 3 |