ITT CorporationDDM-24W7P K87Conector D-subminiatura

Conn D-Sub PIN 17Signal/7Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port

Communicate with your serial connections using the DDM24W7PK87 DVI connector from ITT. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 7.5 A. DDM24W7PK87 is housed in polyester. This DVI connector has an operating temperature of -55 to 125 °C. This product is 66.93 mm long, 15.37 mm tall and 17.56 mm deep. Its 17 terminals use the solder cup termination method.

Import TariffMay apply to this part

42 piezas: Se puede enviar mañana

    Total$100.08Price for 4

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2511+
      Manufacturer Lead Time:
      19 semanas
      Country Of origin:
      Méjico
      • In Stock: 42 piezas
      • Price: $25.02

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.