Diodes IncorporatedDDC114EU-7-FBJT digital
Trans Digital BJT NPN 50V 0.1A 200mW 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Dual | |
| 50 | |
| 0.1 | |
| 30@5mA@5V | |
| 250 | |
| 10 | |
| 1 | |
| 200 | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
In contrast to traditional transistors, Diodes Zetex's NPN DDC114EU-7-F digital transistor's can be used in a wide variety of digital signal processing circuits. This product's maximum continuous DC collector current is 100 mA, while its minimum DC current gain is 30@5mA@5 V. Its maximum power dissipation is 200 mW. It has a maximum collector emitter voltage of 50 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This transistor has an operating temperature range of -55 °C to 150 °C. It is made in a dual configuration.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

