| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage (V) | 6000 |
| Maximum Continuous Forward Current (A) | 0.02 |
| Peak Non-Repetitive Forward Surge Current (A) | 0.5 |
| Maximum Forward Voltage (V) | 40@0.01A |
| Peak Reverse Current (uA) | 5 |
| Maximum Junction Ambient Thermal Resistance | 60K/W(Typ) |
| Peak Reverse Recovery Time (ns) | 150 |
| Minimum Operating Temperature (°C) | -50 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Commercial |
| Diameter | 2.5 mm |
| Mounting | Through Hole |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Pin Count | 2 |