Cinch Connectivity SolutionsDCU-37S FOConector D-subminiatura

Conn D-Sub SKT 37 POS Crimp ST Panel Mount 37 Terminal 1 Port

Is a direct socket to board linkage not functional for your project? Then use this DCU37SFO discrete wire housing from Cinch Connectors for a durable connection. This RCP connector has 37 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 5 A. This rectangle connector has an operating temperature of -65 to 125 °C. DCU37SFO is housed in black nylon. Its wire is 28-30 AWG.

437 piezas: Se puede enviar en 5 días

    Total$3.44Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 437 piezas
      • Price: $3.439

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.