ITT CorporationDCME-37PZConector D-subminiatura
Conn D-Sub PIN 37 POS 1.4mm Solder ST Thru-Hole 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| Solder | |
| 1.4 | |
| Straight | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| C | |
| No | |
| Through Hole | |
| Gold Over Nickel | |
| Copper Alloy |
The DCME-37PZ DVI connector from ITT is perfect for communicating between serial connections with minimal interference. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 7.5 A. DCME-37PZ is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 37 terminals use the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

