Amphenol Communications SolutionsDC37S364TLFConector D-subminiatura

D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 37 Way Socket Vertical, without Accessory

The DC37S364TLF DVI connector from FCI is perfect for communication between serial connections in your system. Its pitch is 2.76 mm. It has a maximum voltage rating of 1000 VAC. This 2-row connector has a single port. It has a straight body orientation. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 5 A/contact. DC37S364TLF is housed in thermoplastic. Its 37 terminals use the solder termination method. This DVI connector has an operating temperature of -55 to 125 °C. This product is 68.94 mm long, 12.25 mm tall and 12.17 mm deep.

33 piezas: Se puede enviar en 2 días

    Total$65.31Price for 21

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 33 piezas
      • Price: $3.11

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.