Amphenol Communications SolutionsDC37S064TLFConector D-subminiatura

D-Sub Cable Connector, Input Output Connectors, 37 Way Socket Solder Bucket, without Accessory

Be sure to set up proper communication between your serial connections with the DC37S064TLF DVI connector from FCI. This socket type connector's 37 contacts that are made out of copper alloy and plated with gold over nickel. This 2-row connector has a single port. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. Its pitch is 2.76 mm. This device has a maximum current rating of 5 A/contact. DC37S064TLF is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C. This product is 12.17 mm tall. Its 37 terminals use the solder bucket termination method.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 225
  • Manufacturer Lead Time:
    13 semanas
    • Price: $1.1531
    1. 225+$1.1531
    2. 250+$1.0994
    3. 500+$1.0633
    4. 1000+$1.0194
    5. 2000+$1.0096
    6. 2500+$0.9725
    7. 3000+$0.9629
    8. 4000+$0.9534
    9. 5000+$0.9438
    10. 10000+$0.9342

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.