Amphenol Communications SolutionsDBO17W2S700G30LFConector D-subminiatura
D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 17W2 Socket RA Solder 30A, US Standard, 200 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 1.6mm PCB Thickness
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 2Power/15Signal | |
| 17 | |
| 1 | |
| 1/2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| (30/7.5)/Contact | |
| 300VAC | |
| 5000 | |
| 7.3 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Semi Bright Nickel | |
| B | |
| No | |
| Tray | |
| 52.65 | |
| 19.25 | |
| 12.55 | |
| Gold Over Nickel | |
| Brass/Phosphor Bronze | |
| Through Hole |
This DBO17W2S700G30LF DVI connector from FCI will make secure connections for all of your serial ports. This connector has a single port. It has a maximum voltage rating of 300 VAC. It has a right angle body orientation. This socket type connector's 2power / 15signal contacts that are made out of brass/phosphor bronze and plated with gold over nickel. This device has a maximum current rating of (30/7.5) A/contact. DBO17W2S700G30LF is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 125 °C. Its 17 terminals use the solder termination method. This product is 52.65 mm long, 12.55 mm tall and 19.25 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

