ITT CorporationDBMZ13H3PNK87Conector D-subminiatura

Conn D-Sub PIN 3Power/10Signal POS Solder ST Thru-Hole 13 Terminal 1 Port

It's easy to communicate between serial connections by using the DBMZ13H3PNK87 DVI connector from ITT. This connector has a single port. It has a straight body orientation. DBMZ13H3PNK87 is housed in polyester. This device has a maximum current rating of 40/7.5 A. This DVI connector has an operating temperature of -55 to 125 °C. This product is 53.04 mm long, 14.46 mm tall and 12.55 mm deep. Its 13 terminals use the solder termination method.

500 piezas: Se puede enviar en 5 días

    Total$30.32Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      • In Stock: 500 piezas
      • Price: $30.32

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.