ITT CorporationDBMV-9H4PN K87Conector D-subminiatura
Conn D-Sub PIN 4Power/5Signal POS Solder ST Thru-Hole 9 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| ATO | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 4Power/5Signal | |
| 9 | |
| 1 | |
| 2 | |
| Solder | |
| Straight | |
| PIN | |
| 40/7.5 | |
| 5000 | |
| 10 | |
| -55 | |
| 125 | |
| 50 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| No | |
| 53.04 | |
| 12.55 | |
| 14.46 | |
| Black | |
| Gold | |
| Copper Alloy | |
| Through Hole |
Make the most secure connections between serial ports using the DBMV-9H4PN K87 DVI connector from ITT. It has a straight body orientation. This connector has a single port. This device has a maximum current rating of 40/7.5 A. DBMV-9H4PN K87 is housed in polyester. Its 9 terminals use the solder termination method. This product is 53.04 mm long, 14.46 mm tall and 12.55 mm deep. This DVI connector has an operating temperature of -55 to 125 °C.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

