ITT CorporationDBMMD25PPConector D-subminiatura
Conn D-Sub PIN 25 POS RA 25 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 25 | |
| 25 | |
| 1 | |
| Right Angle | |
| PIN | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 150 | |
| 500 | |
| Steel | |
| Yellow Chromate Over Zinc | |
| B | |
| Gold Over Nickel | |
| Copper Alloy |
Communicate with your serial connections using the DBMMD25PP DVI connector from ITT. It has a right angle body orientation. This connector has a single port. DBMMD25PP is housed in polychlorinated terphenyl. This device has a maximum current rating of 7.5 A. It has 25 terminals. This DVI connector has an operating temperature of -55 to 150 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.