ITT CorporationDBME25SA197Conector D-subminiatura
Conn D-Sub SKT 25 POS 1.4mm Solder Pot Cable Mount 25 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder Pot | |
| 1.4 | |
| SKT | |
| 7.5 | |
| 7.5 | |
| -55 | |
| 125 | |
| 200 | |
| Steel | |
| Tin Over Nickel | |
| B | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Communicating with serial connections is made easy with this DBME25SA197 DVI connector from ITT. This connector has a single port. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. This device has a maximum current rating of 7.5 A. DBME25SA197 is housed in polychlorinated terphenyl. This DVI connector has an operating temperature of -55 to 125 °C. Its 25 terminals use the solder pot termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

